TDKNLV32T-101J-PFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded/Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 0.04A 10Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 5% | |
| 796K | |
| 0.04 | |
| 0.04 | |
| 10 | |
| 20 | |
| 796K | |
| 10M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this rf chip NLV32T-101J-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device utilizes wirewound technology. It has an inductance of 100u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 10M Hz. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 10 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

