TDKNLFV32T-471K-EFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 470uH 10% 796KHz 25Q-Factor Ferrite 0.03A 17.4Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 470u | |
| 10% | |
| 796K | |
| 0.03 | |
| 0.03 | |
| 17.4 | |
| 25 | |
| 796K | |
| 4M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this power NLFV32T-471K-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 17.4 Ohm. It has an inductance of 470u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

