TDKNLFV25T-220K-PFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.105A 1.2Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.105 | |
| 0.105 | |
| 1.2 | |
| 10 | |
| 2.52M | |
| 16M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This power NLFV25T-220K-PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This device utilizes wirewound technology. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 105m A with a maximum resistance of 1.2 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 16M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

