TDKNLCV32T-R47M-EFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 0.47uH 20% 25.2MHz 10Q-Factor Ferrite 2A 0.0456Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 25.2M | |
| 2 | |
| 2 | |
| 0.0456 | |
| 10(Typ) | |
| 25.2M | |
| 250M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NLCV32T-R47M-EFR surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 250M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 45.6m Ohm. It has an inductance of 470n H. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

