TDKNLCV32T-100K-EFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 0.6A 0.504Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.6 | |
| 0.6 | |
| 0.504 | |
| 20(Typ) | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-100K-EFR surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 504m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

