TDKNLCV25T-R10M-EFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 0.1uH 20% 25.2MHz 5Q-Factor Ferrite 1.89A 0.048Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.1u | |
| 20% | |
| 25.2M | |
| 1.89 | |
| 1.89 | |
| 0.048 | |
| 5(Typ) | |
| 25.2M | |
| 800M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This power NLCV25T-R10M-EFR surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 800M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This device utilizes wirewound technology. It has an inductance of 100n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.89 A with a maximum resistance of 48m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

