TDKNL453232T-3R3J-PFInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R

This rf chip NL453232T-3R3J-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 5%. It has an inductance of 3.3u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 355m A with a maximum resistance of 800m Ohm.

83 Stück: Versand in vsl. 4 Tagen

    Total1,69 €Price for 5

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 83 Stück
      • Price: 0,3377 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.