NIC ComponentsNIN-PA101KTR120FInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 100uH 10% 796KHz 15Q-Factor 0.12A 3.7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 100u | |
| 10% | |
| 796K | |
| 0.12 | |
| 3.7 | |
| 15 | |
| 796K | |
| 10M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NIN-PA101KTR120F surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 10M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 3.7 Ohm. It has an inductance of 100u H. This product is 3.6 mm long, 2.4 mm tall and 2.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

