onsemiNCS2004MUTAGOperationsverstärker
Op Amp Single GP R-R O/P ±8V/16V 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5@5V | |
| 2.5 | |
| 16 | |
| ±1.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00015@5V | |
| 0.000045@5V | |
| 0.00015@5V | |
| 0.66@5V | |
| 8@5V | |
| Single|Dual | |
| 200 | |
| 2.3@5V | |
| 30@5V | |
| 127 | |
| 0.0006@5V | |
| 70 | |
| 65 | |
| 3.5 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
The general purpose amplifier NCS2004MUTAG OP amp from ON Semiconductor is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

