| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.3 | |
| 0.4(Min) | |
| 1.4 | |
| 5.25 | |
| 0.02%/V(Typ) | |
| 30mV(Typ) | |
| 0.04 | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1.2 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | XDFN |
| 6 |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP4671DMX13TCG linear regulator from ON Semiconductor to control your voltage levels! This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.18@400mA V. This voltage regulation device's single output can produce a current up to 0.4(Min) A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Users like the load regulation of 30mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
