3MN3433-L302RBSteckverbinderleisten und Leiterplattenbuchsen

Conn Ejector Header HDR 100 POS 2.54mm Solder RA Side Entry Thru-Hole

Easily mount this ejector N3433-L302RB header connector from 3M onto your PCB project to support a variety of physical configuration options. This HDR connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 4-row connector. This device has a maximum current rating of 2 A. This product is 82.9 mm long, 17.27 mm tall and 32.5 mm deep. This connector has an operating temperature of -55 to 105 °C. N3433-L302RB is housed in black polychlorinated terphenyl. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 40,3495 €
    1. 120+40,3495 €
    2. 250+39,9503 €
    3. 500+39,5510 €
    4. 1000+39,1518 €
    5. 2000+38,7612 €
    6. 2500+38,3707 €
    7. 3000+37,9888 €
    8. 4000+37,6069 €
    9. 5000+37,2337 €
    10. 10000+36,8605 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.