GlenairMWDM2L-51PCBRPT-.110Steckverbinder, D-Sub
Conn Micro-D PIN 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 51 | |
| 51 | |
| 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Nickel | |
| No | |
| 36.45 | |
| 21.41 | |
| 8.92 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the micro d-subminiature MWDM2L-51PCBRPT-.110 DVI connector from Glenair. This 3-row connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A. MWDM2L-51PCBRPT-.110 is housed in liquid crystal polymer. This product is 36.45 mm long, 8.92 mm tall and 21.41 mm deep. Its 51 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

