GlenairMWDM2L-15PCBRPT-.110Steckverbinder, D-Sub

Conn Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the micro d-subminiature MWDM2L-15PCBRPT-.110 DVI connector from Glenair. It has a right angle body orientation. Its pitch is 2.54 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM2L-15PCBRPT-.110 is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder termination method. This product is 23.75 mm long, 7.87 mm tall and 15.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 819,0716 €
    1. 1+819,0716 €
    2. 2+800,4200 €
    3. 4+784,5284 €
    4. 7+776,5523 €
    5. 10+745,0121 €
    6. 20+694,3344 €
    7. 35+671,1870 €
    8. 50+645,6963 €
    9. 100+612,5852 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.