GlenairMWDM1L-15SSBSteckverbinder, D-Sub
Conn Micro-D SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| 23.75 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicate with your serial connections using the micro d-subminiature MWDM1L-15SSB DVI connector from Glenair. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM1L-15SSB is housed in liquid crystal polymer. This product is 23.75 mm long, 7.82 mm tall and 15.98 mm deep. Its 15 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

