SamtecMTSW-112-23-S-D-240Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 30.48 | |
| 5.08 | |
| 8.63 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 2.67 | |
| Through Hole |
Use this unshrouded MTSW-112-23-S-D-240 connector from Samtec when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. MTSW-112-23-S-D-240 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 8.63 mm tall and 5.08 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

