SamtecMTLW-103-07-G-S-270Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.49 | |
| 8.37 | |
| 2.55 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded MTLW-103-07-G-S-270 connector from Samtec. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. MTLW-103-07-G-S-270 is housed in black liquid crystal polymer. This product is 7.62 mm long, 8.37 mm tall and 2.48 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

