AmphenolMS3476W10-6S-LCSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 |
The miniature cylindrical MS3476W10-6S-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 10-6. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

