AmphenolMS3459KT24-22PSteckverbinder, rund

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

By using this mil-dtl-5015 circular MS3459KT24-22P connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This PL connector has 4 PL contacts. It has a straight body orientation. Its shell size is 24-22. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 49.86 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.