AmphenolMS3456W18-9P-LCSteckverbinder, rund
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 18-9 | |
| Yes | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 34.14 | |
| 53.98 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3456W18-9P-LC connector from Amphenol. It has a plug type gender. Its shell size is 18-9. It has a straight body orientation. This PL connector has 7 PL contacts. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long with a diameter of 34.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

