AmphenolMS3456L20-22S-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-22 | |
| (12-14)/(16-20) | |
| Yes | |
| Aluminum | |
| Electroless Nickel | |
| (46/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 63.5 |
This cylindrical circular MS3456L20-22S-LC connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 6 socket type contacts. It has a plug type gender. Its shell size is 20-22. It has a straight body orientation. This device has a maximum current rating of (46/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 37.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

