AmphenolMS3456L14-3PSteckverbinder, rund
Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| PIN | |
| Crimp | |
| 14-3 | |
| No | |
| Electroless Nickel | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 29.36 | |
| 53.98 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3456L14-3P connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has a single PL contact. Its shell size is 14-3. This device has a maximum current rating of 46 A/contact. This product is 53.98 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

