AmphenolMS3452LS16S-1S-LCSteckverbinder, rund

Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3452LS16S-1S-LC connector from Amphenol. It has a receptacle type gender. This socket type connector has 7 socket type contacts. It has a straight body orientation. Its shell size arrangement has passivated plating. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.