AmphenolMS3452L36-7SWSteckverbinder, rund
Conn Circular SKT 47 POS Crimp ST Box Mount 47 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 47 | |
| SKT | |
| Crimp | |
| 36-7 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 63.5 | |
| 63.5 |
This input/output cylindrical circular MS3452L36-7SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector has 47 socket type contacts. Its shell size is 36-7. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 42.22 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

