AmphenolMS3450W20-4P-LCSteckverbinder, rund
Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 20-4 | |
| Yes | |
| Olive Drab Cadmium | |
| 23/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 53.98 | |
| 38.1 | |
| 38.1 |
The mil-dtl-5015 circular MS3450W20-4P-LC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 4 RCP contacts. Its shell size is 20-4. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This product is 53.98 mm long, 38.1 mm tall and 38.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

