AmphenolMS3126F22-32SWSteckverbinder, rund
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 32 | |
| SKT | |
| Crimp | |
| 22-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 69.92 | |
| 42.06 | |
| 42.06 |
This miniature cylindrical MS3126F22-32SW connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-32. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.92 mm long, 42.06 mm tall and 42.06 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

