AmphenolMS3126E12-8PYSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 26.18 | |
| 33.73 |
This miniature cylindrical MS3126E12-8PY connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-8. It has a plug type gender. This product is 33.73 mm long with a diameter of 26.18 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

