AmphenolMS3124E16-8PWSteckverbinder, rund

Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical MS3124E16-8PW connector from Amphenol. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-8. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 36.52 mm long, 38.5 mm tall and 38.5 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.