AmphenolMS3122E22-55SW-LCSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 34.49 | |
| 40.08 | |
| 40.08 |
Make a solid connection with this miniature cylindrical MS3122E22-55SW-LC connector from Amphenol. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. It has a receptacle type gender. It uses the crimp termination method. This product is 34.49 mm long, 40.08 mm tall and 40.08 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

