AmphenolMS3122E18-11P-LCSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 18-11 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.91 | |
| 33.73 | |
| 33.73 |
This miniature cylindrical MS3122E18-11P-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 18-11. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 32.91 mm long, 33.73 mm tall and 33.73 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

