AmphenolMS3122E12-3SX-LCSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 10/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 32.91 | |
| 26.59 | |
| 26.59 |
Connect your circular inputs with this miniature cylindrical MS3122E12-3SX-LC connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 10 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 26.59 mm tall and 26.59 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

