AmphenolMS3114E14-18SSteckverbinder, rund
Conn Circular SKT 18 POS Solder ST Jam Nut 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| SKT | |
| Solder | |
| 14-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 32.1 | |
| 34.92 | |
| 34.92 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3114E14-18S connector from Amphenol. Its shell size is 14-18. It has a straight body orientation. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.1 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
