AmphenolMS3111E24-61SSteckverbinder, rund
Conn Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Solder | |
| 24-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 46.02 | |
| 40.08 | |
| 42.87 | |
| 42.87 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3111E24-61S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-61. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 40.08 mm long, 42.87 mm tall and 42.87 mm deep with a diameter of 46.02 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

