AmphenolMS3110F10-6PSteckverbinder, rund
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 48.81 | |
| 23.82 | |
| 23.82 |
Connect your circular inputs with this miniature cylindrical MS3110F10-6P connector from Amphenol. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 10-6. It has a straight body orientation. It uses the solder termination method. This product is 48.81 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

