AmphenolMS3110E22-41SSteckverbinder, rund
Conn Circular SKT 41 POS Solder ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Solder | |
| 22-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.5 | |
| 39.67 | |
| 39.67 |
This miniature cylindrical MS3110E22-41S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-41. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.5 mm long, 39.67 mm tall and 39.67 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

