AmphenolMS3110E16-8PSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.15 | |
| 30.96 | |
| 30.96 |
Connect your circular inputs with this miniature cylindrical MS3110E16-8P connector from Amphenol. Its shell size is 16-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.15 mm long, 30.96 mm tall and 30.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

