ITT CorporationMS3108E20-27PSteckverbinder, rund
Conn Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 14 | |
| PIN | |
| Solder Cup | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 82.55 | |
| 60.71 |
Look how much better your peripherals will perform when attaching this MS3108E20-27P connector from ITT. It has a right angle body orientation. This PL connector's 14 contacts that are made out of copper alloy and plated with hard silver. Its shell size is 20-27. It has a plug type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 82.55 mm long and 60.71 mm tall with a diameter of 37.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

