ITT CorporationMS3106F32-7SYSteckverbinder, rund
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 35 | |
| SKT | |
| Crimp | |
| 32-7 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| (250VDC|200VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 56.36 | |
| 76.99 |
Use only the best MS3106F32-7SY connector from ITT to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 35 contacts that are made out of copper alloy and plated with hard silver. It has a plug type gender. Its shell size is 32-7. This device has a maximum current rating of 41/22 A. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 76.99 mm long with a diameter of 56.36 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

