AmphenolMS3106A32-15PSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Solder | |
| 32-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 56.1 | |
| 54.81 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3106A32-15P connector from Amphenol is right for you. It has a straight body orientation. This PL connector's 8 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 32-15. This product is 54.81 mm long with a diameter of 56.1 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

