AmphenolMS3106A20-11SSteckverbinder, rund
Conn Circular SKT 13 POS Solder Cup ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| SKT | |
| Solder Cup | |
| 20-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 37.1 | |
| 46.83 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106A20-11S connector from Amphenol. This socket type connector's 13 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-11. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.83 mm long with a diameter of 37.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

