ITT CorporationMS3102R36-9PSteckverbinder, rund
Conn Circular PIN 31 POS Solder ST Box Mount 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| PIN | |
| Solder | |
| 36-9 | |
| (4-6)/(8-10)/(12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/74/41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5/1/3/6 | |
| Threaded | |
| 500 | |
| 42.9 | |
| 63.5 | |
| 63.5 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular MS3102R36-9P connector from ITT. It has a receptacle type gender. Its shell size is 36-9. This RCP connector's 31 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 42.9 mm long, 63.5 mm tall and 63.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

