AmphenolMS3102R36-8SXSteckverbinder, rund
Conn Cylindrical Circular SKT 47 POS Solder Cup ST Box Mount 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 47 | |
| SKT | |
| Solder Cup | |
| 36-8 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 63.5 | |
| 63.5 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102R36-8SX connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size is 36-8. This socket type connector's 47 contacts that are made out of copper alloy and plated with silver. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

