ITT CorporationMS3102R28-22PYSteckverbinder, rund
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 28-22 | |
| (4-6)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/22 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5/6 | |
| Threaded | |
| 500 | |
| 42.89 | |
| 50.8 | |
| 50.8 |
Use this mil-c-5015 circular MS3102R28-22PY connector from ITT for your cylindrical cable housing connection needs. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-22. It has a straight body orientation. It has a receptacle type gender. This product is 42.89 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

