AmphenolMS3102R12S-3SYSteckverbinder, rund
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 12S-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 27.78 | |
| 27.78 | |
| 27.78 |
This mil-dtl-5015 circular MS3102R12S-3SY connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 12S-3. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. This product is 27.78 mm long, 27.78 mm tall and 27.78 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

