AmphenolMS3102E28-6SWSteckverbinder, rund

Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3102E28-6SW connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 28-6. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.