ITT CorporationMS3102E18-19SSteckverbinder, rund
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Solder | |
| 18-19 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 34.93 | |
| 34.93 |
Use only the best MS3102E18-19S connector from ITT to create a solid connection for your cylindrical cable housing. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-19. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 34.93 mm tall and 34.93 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

