AmphenolMS3102A28-21SWSteckverbinder, rund
Conn Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 37 | |
| SKT | |
| Solder Cup | |
| 28-21 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 50.8 | |
| 50.8 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3102A28-21SW connector from Amphenol. Its shell size is 28-21. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

