ITT CorporationMS3101R32-6PSteckverbinder, rund
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| PIN | |
| Solder | |
| 32-6 | |
| (4-6)/(8-10)/(12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/74/41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5/1/3/6 | |
| Threaded | |
| 500 | |
| 57.15 | |
| 58.98 | |
| 56.01 | |
| 57.15 |
Connect your circular inputs with this mil-c-5015 circular MS3101R32-6P connector from ITT. This PL connector's 23 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 32-6. It has a straight body orientation. This device has a maximum current rating of 135/74/41/22 A. This product is 58.98 mm long, 57.15 mm tall and 56.01 mm deep with a diameter of 57.15 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

