AmphenolMS3101A20-16PSteckverbinder, rund
Conn Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 20-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 32.1 | |
| 46.83 |
Use this mil-dtl-5015 circular MS3101A20-16P connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-16. This product is 46.83 mm long with a diameter of 32.1 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

