ITT CorporationMS3100R28-21SWSteckverbinder, rund
Conn Circular SKT 37 POS Solder ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 37 | |
| SKT | |
| Solder | |
| 28-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 50.8 | |
| 50.8 |
Use this MS3100R28-21SW connector from ITT to connect peripherals to your device. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.4 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

