ITT CorporationMS3100F20-22SWSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 20-22 | |
| (8-10)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1/6 | |
| Threaded | |
| 500 | |
| 69.85 | |
| 38.1 | |
| 38.1 |
By using this MS3100F20-22SW connector from ITT you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 20-22. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 74/22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long, 38.1 mm tall and 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

